1/8
Temperature controller
ESM-1510-N.5.05.0.1/00.00/2.0.0.0
Bang-bang
230 V AC
0 up to 800 °C
800 °C
0 °C
5 A relay
1
(L x W x H) 62 x 35 x 90 mm
White
90 mm
62 mm
35 mm
IP20
J
ESM-1510-N.5.05.0.1/00.00/2.0.0.0
DIN rail
J
140 g
Datasheet 1273962 Emko ESM-1510-N.5.05.0.1/00.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 5 A relay (L x W x H) 62 x 35 x
User & Safety Instructions 1273962 Emko ESM-1510-N.5.05.0.1/00.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 5 A relay (L x W x H) 62 x 35 x