• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-3711-HN.8.05.0.1/00.00/1.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 16 A relay (L x W x H) 65 x 76

1/8
Product type
Temperature controller
Thermostat type
Bang-bang
Max. temperature reading
800 °C
Outputs (thermostats)
16 A relay
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ESM -3711 temperature controller

  • 4-digit display
  • 2-point temperature control
  • Timer with versatile setting options
  • Digital input start/stop timer
  • Hysteresis
  • Adjustable temperature offset values
  • Buzzer for timer and sensor failure
  • Password protection for program settings
  • Can be extended with RS-485 MODULES RS485 Modbus RTU interface
  • Expandable with PROKEY programming module

Technical specifications

Product type

Temperature controller

Type

ESM-3711-HN.8.05.0.1/00.00/1.0.0.0

Thermostat type

Bang-bang

Reading range

0 up to 800 °C

Max. temperature reading

800 °C

Min. temperature reading

0 °C

Outputs (thermostats)

16 A relay

No. of relay outputs

1

Dim

(L x W x H) 65 x 76 x 35 mm

Factory colour

Black

Height

35 mm

Length

65 mm

Width

76 mm

Front: IP65 / connection: IP20

Sensor type

J

Manufacturer part #

ESM-3711-HN.8.05.0.1/00.00/1.0.0.0

Recess depth

65 mm

Mounting type

Recess-mount

Digital inputs

1

Sensor type

J

Weight

200 g

Documents & Downloads

Datasheet

Datasheet 2352411 Emko ESM-3711-HN.8.05.0.1/00.00/1.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 16 A relay (L x W x H) 65 x 76

User & Safety Instructions

User & Safety Instructions 2352411 Emko ESM-3711-HN.8.05.0.1/00.00/1.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 16 A relay (L x W x H) 65 x 76

Description

Emko ESM-3711-HN is a 2-point temperature controller with timer for panel mounting. The controller is ideal for time-controlled heating applications such as oven control. The timer offers versatile setting options and can be controlled via buttons on the front or a digital input. With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick the controller can be extended by a RS485 Modbus RTU interface.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)