1/8
Temperature controller
ESM-3723.5.5.5.0.1/01.01/1.0.0.0
Bang-bang, PID
230 V AC
5 A relay
4
(L x W x H) 65 x 76 x 35 mm
Black
35 mm
65 mm
76 mm
Front: IP65 / connection: IP20
ESM-3723.5.5.5.0.1/01.01/1.0.0.0
65 mm
Recess-mount
200 g
Datasheet 2352577 Emko ESM-3723.5.5.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller 5 A relay (L x W x H) 65 x 76 x 35 mm
User & Safety Instructions 2352577 Emko ESM-3723.5.5.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller 5 A relay (L x W x H) 65 x 76 x 35 mm