
Emko ESM-3723.8.3.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller NTC 0 up to 100 °C 5 A relay (L x W x H) 65
Highlights & Details
Emko ESM-3723.8.3.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller
- 4-digit temperature display
- 4-digit display of air humidity
- 2-point or PID temperature control
- Control output temperature
- Alarm output temperature
- Control output humidity
- Alarm output air humidity
- Buzzer for alarm values
- Password protection for program settings
Technical specifications
- Measurement input temperature: NTC
- Measurement input humidity: 0/4-20 mA
- Temperature control output: 5 A relay
- Humidity control output: Relay 3 A.
- Product type
Temperature controller
- Type
ESM-3723.8.3.5.0.1/01.01/1.0.0.0
- Thermostat type
Bang-bang, PID
- Operating voltage
10 V DC
12 V DC
24 V DC
30 V DC
- Reading range
0 up to 100 °C
- Max. temperature reading
100 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
4
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
NTC
- Manufacturer part #
ESM-3723.8.3.5.0.1/01.01/1.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Sensor type
NTC
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 2352566 Emko ESM-3723.8.3.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller NTC 0 up to 100 °C 5 A relay (L x W x H) 65
User & Safety Instructions
User & Safety Instructions 2352566 Emko ESM-3723.8.3.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller NTC 0 up to 100 °C 5 A relay (L x W x H) 65
Description
This text is machine translated.





































