1/8
Temperature controller
ESM-4410.2.03.0.1/00.00/2.0.0.0
Bang-bang
24 V DC/AC
-50 up to 400 °C
400 °C
-50 °C
7 A relay
2
(L x W x H) 95 x 48 x 48 mm
Black
48 mm
95 mm
48 mm
Front: IP65 / connection: IP20
Pt100
ESM-4410.2.03.0.1/00.00/2.0.0.0
84 mm
Recess-mount
Pt100
160 g
Datasheet 2352455 Emko ESM-4410.2.03.0.1/00.00/2.0.0.0 Bang-bang Temperature controller Pt100 -50 up to 400 °C 7 A relay (L x W x H) 95 x
User & Safety Instructions 2352455 Emko ESM-4410.2.03.0.1/00.00/2.0.0.0 Bang-bang Temperature controller Pt100 -50 up to 400 °C 7 A relay (L x W x H) 95 x