1/8
Temperature controller
ESM-4410.2.05.0.1/00.00/2.0.0.0
Bang-bang
24 V DC/AC
0 up to 800 °C
800 °C
0 °C
7 A relay
2
(L x W x H) 95 x 48 x 48 mm
Black
48 mm
95 mm
48 mm
Front: IP65 / connection: IP20
J
ESM-4410.2.05.0.1/00.00/2.0.0.0
84 mm
Recess-mount
J
160 g
Datasheet 2352454 Emko ESM-4410.2.05.0.1/00.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 7 A relay (L x W x H) 95 x 48 x 4
User & Safety Instructions 2352454 Emko ESM-4410.2.05.0.1/00.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 7 A relay (L x W x H) 95 x 48 x 4