1/8
Universal controller
ESM-4430.2.20.0.1/01.02/0.0.0.0
Bang-bang, P, PI, PD, PID
24 V DC/AC
-200 up to 1700 °C
1700 °C
-200 °C
5 A relay
SSR
3
(L x W x H) 87 x 48 x 48 mm
Black
48 mm
87 mm
48 mm
Front: IP65 / connection: IP20
Pt100
L
J
K
R
S
T
B
E
N
Show moreESM-4430.2.20.0.1/01.02/0.0.0.0
76 mm
Recess-mount
PT00||L||J||K||R||S||T||B||E||N||C
150 g
Datasheet 2352527 Emko ESM-4430.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
User & Safety Instructions 2352527 Emko ESM-4430.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C