
Emko ESM-4435.1.20.0.1/01.04/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, T, J, K, R, S -200 up to 17
Highlights & Details
Emko ESM-4435.1.20.0.1/01.04/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller
- 4-digit process display
- 4-digit setpoint display
- Universal measuring input for Pt100, J, K, R, S, T, 0-50mV, 0-10V, 0/4-20 mA
- 2-point, P, PI, PD or PID control
- PID self-optimization function
- Hysteresis
- Heating or cooling function can be selected
- 0/4-20 mA control output
- 2 alarm outputs
- Function can be set to on, off or cyclic in the event of a sensor failure
- Password protection for program settings
- This text is machine translated.
Technical specifications
- Product type
Temperature controller
- Type
ESM-4435.1.20.0.1/01.04/0.0.0.0
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
230 V AC
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
Analogue current
- No. of analogue inputs
1
- No. of relay outputs
2
- Dim
(L x W x H) 88 x 48 x 48 mm
- Factory colour
Black
- Height
48 mm
- Length
88 mm
- Width
48 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
T
J
K
R
S
- Manufacturer part #
ESM-4435.1.20.0.1/01.04/0.0.0.0
- Recess depth
76 mm
- Mounting type
Recess-mount
- Sensor type
PT00||J||K||R||S||T
- Weight
170 g
Documents & Downloads
Datasheet
Datasheet 2352535 Emko ESM-4435.1.20.0.1/01.04/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, T, J, K, R, S -200 up to 17
User & Safety Instructions
User & Safety Instructions 2352535 Emko ESM-4435.1.20.0.1/01.04/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, T, J, K, R, S -200 up to 17



























