• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-4435.2.20.0.1/01.01/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller S, Pt100, T, J, K, R -200 up to 17

1/8
Product type
Temperature controller
Thermostat type
Bang-bang, P, PI, PD, PID
Operating voltage
24 V DC/AC
Max. temperature reading
1700 °C
Outputs (thermostats)
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emko ESM-4435.2.20.0.1/01.01/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller

  • 4-digit process display
  • 4-digit setpoint display
  • Universal measuring input for Pt100, J, K, R, S, T, 0-50mV, 0-10V, 0/4-20 mA
  • 2-point, P, PI, PD or PID control
  • PID self-optimization function
  • Hysteresis
  • Heating or cooling function can be selected
  • 2 alarm outputs
  • Function can be set to on, off or cyclic in the event of a sensor failure
  • Password protection for program settings
  • This text is machine translated.

Technical specifications

Product type

Temperature controller

Type

ESM-4435.2.20.0.1/01.01/0.0.0.0

Thermostat type

Bang-bang, P, PI, PD, PID

Operating voltage

24 V DC/AC

Reading range

-200 up to 1700 °C

Max. temperature reading

1700 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

5 A relay

No. of relay outputs

3

Dim

(L x W x H) 88 x 48 x 48 mm

Factory colour

Black

Height

48 mm

Length

88 mm

Width

48 mm

Front: IP65 / connection: IP20

Sensor type

S

Pt100

T

J

K

R

Manufacturer part #

ESM-4435.2.20.0.1/01.01/0.0.0.0

Recess depth

76 mm

Mounting type

Recess-mount

Sensor type

PT00||J||K||R||S||T

Weight

170 g

Documents & Downloads

Datasheet

Datasheet 2352532 Emko ESM-4435.2.20.0.1/01.01/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller S, Pt100, T, J, K, R -200 up to 17

User & Safety Instructions

User & Safety Instructions 2352532 Emko ESM-4435.2.20.0.1/01.01/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller S, Pt100, T, J, K, R -200 up to 17

More interesting products

(*All information is plus legal VAT)