
Emko ESM-4900 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x
Highlights & Details
Temperature controller with universal input and 2 slots for output expansion cards
- 4-digit process displayUniversal measuring input for Pt100, L, J, K, R, S, T, B, E, N, C, 0-50 mV, 0-10 V, 0/4-20 mATwo-point or multi-point calibration Analogue signalsAlarm valuesHysteresisOffset valuesRelay outputPassword protection for program settingsCommunication interface2 slots for EMO-400 series output expansion modules
Technical specifications
- Product type
Universal controller
- Type
ESM-4900
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
24 V AC
24 V DC
- Reading range
-200 up to +1700 °C
- Max. temperature reading
+1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 86.5 x 48 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
86.5 mm
- Width
48 mm
IP65 (on front)/IP20 (on back)
- Sensor type
Pt100
- Manufacturer part #
ESM-4900.2.20.2.1/00.00/0.0.0.0
- Mounting type
Recess-mount
- Interfaces
RS-485
- Sensor type
Pt100
- Weight
260 g
Documents & Downloads
Datasheet
Datasheet 2589117 Emko ESM-4900 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x
User & Safety Instructions
User & Safety Instructions 2589117 Emko ESM-4900 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x
Description
This text is machine translated.





































