1/8
Temperature controller
ESM-7720.2.20.0.1/01.02/0.0.0.0
Bang-bang, P, PI, PD, PID
24 V DC/AC
-200 up to 1700 °C
1700 °C
-200 °C
5 A relay
SSR
3
(L x W x H) 95 x 72 x 72 mm
Black
72 mm
95 mm
72 mm
Front: IP65 / connection: IP20
Pt100
J
K
R
S
T
ESM-7720.2.20.0.1/01.02/0.0.0.0
84 mm
Recess-mount
PT00||J||K||R||S||T
270 g
Datasheet 2352515 Emko ESM-7720.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S, T -200 up to 17
User & Safety Instructions 2352515 Emko ESM-7720.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S, T -200 up to 17