
Emko ESM-9910.2.10.0.1/01.00/2.0.0.0 Bang-bang Temperature controller K 0 up to 999 °C 7 A relay (L x W x H) 96 x 96 x 9
Highlights & Details
Emko ESM-9910.2.10.0.1/01.00/2.0.0.0 Bang-bang Temperature controller
- 3-digit display
- 2-point control
- Heating or cooling function can be selected
- Hysteresis
- Offset values
- Password protection for program settings
Technical specifications
- Product type
Temperature controller
- Type
ESM-9910.2.10.0.1/01.00/2.0.0.0
- Thermostat type
Bang-bang
- Operating voltage
24 V DC/AC
- Reading range
0 up to 999 °C
- Max. temperature reading
999 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
7 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 96 x 96 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
96 mm
- Width
96 mm
Front: IP65 / connection: IP20
- Sensor type
K
- Manufacturer part #
ESM-9910.2.10.0.1/01.00/2.0.0.0
- Mounting type
Recess-mount
- Sensor type
K
- Weight
280 g
Documents & Downloads
Datasheet
Datasheet 2352485 Emko ESM-9910.2.10.0.1/01.00/2.0.0.0 Bang-bang Temperature controller K 0 up to 999 °C 7 A relay (L x W x H) 96 x 96 x 9
User & Safety Instructions
User & Safety Instructions 2352485 Emko ESM-9910.2.10.0.1/01.00/2.0.0.0 Bang-bang Temperature controller K 0 up to 999 °C 7 A relay (L x W x H) 96 x 96 x 9
Description
This text is machine translated.





































