• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-9910.5.14.0.1/01.00/2.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 7 A relay (L x W x H) 96 x

1/8
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
400 °C
Outputs (thermostats)
7 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Emko ESM-9910.5.14.0.1/01.00/2.0.0.0 Bang-bang Temperature controller

  • 3-digit display
  • 2-point control
  • Heating or cooling function can be selected
  • Hysteresis
  • Offset values
  • Password protection for program settings

Technical specifications

Product type

Temperature controller

Type

ESM-9910.5.14.0.1/01.00/2.0.0.0

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

-50 up to 400 °C

Max. temperature reading

400 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

7 A relay

No. of relay outputs

2

Dim

(L x W x H) 96 x 96 x 96 mm

Factory colour

Black

Height

96 mm

Length

96 mm

Width

96 mm

Front: IP65 / connection: IP20

Sensor type

Pt1000

Manufacturer part #

ESM-9910.5.14.0.1/01.00/2.0.0.0

Mounting type

Recess-mount

Sensor type

Pt1000

Weight

280 g

Documents & Downloads

Datasheet

Datasheet 2352487 Emko ESM-9910.5.14.0.1/01.00/2.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 7 A relay (L x W x H) 96 x

User & Safety Instructions

User & Safety Instructions 2352487 Emko ESM-9910.5.14.0.1/01.00/2.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 7 A relay (L x W x H) 96 x

Description

Emko ESM-9910 is a 2-point temperature controller for control panel installation. With adjustable temperature setpoint, the controller is used for heating or cooling applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)