1/8
Universal controller
ESM-9930.2.20.0.1/01.02/0.0.0.0
Bang-bang, P, PI, PD, PID
24 V DC/AC
-200 up to 1700 °C
1700 °C
-200 °C
5 A relay
SSR
3
(L x W x H) 88 x 96 x 96 mm
Black
96 mm
88 mm
96 mm
Front: IP65 / connection: IP20
Pt100
L
J
K
R
S
T
B
E
N
Show moreESM-9930.2.20.0.1/01.02/0.0.0.0
76 mm
Recess-mount
PT00||L||J||K||R||S||T||B||E||N||C
280 g
Datasheet 2352530 Emko ESM-9930.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
User & Safety Instructions 2352530 Emko ESM-9930.2.20.0.1/01.02/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C