
Emko ESM-9944-N Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 1700 °C 7 A relay, 5 A rel
Product type
Temperature controller
Thermostat type
Bang-bang, P, PI, PD, PID
Operating voltage
230 V AC
Max. temperature reading
1700 °C
Outputs (thermostats)
7 A relay
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
EMKO ESD-9944-N. B.20.0.1/01.00/1.0.0.0 2-point and PID temperature controller with universal sensor input, timer, buzzer and dial 230 V AC supply voltage
- 4-digit display
- Timer hours/minutes or minutes/seconds
- Universal sensor input for Pt100, J, K, R, S.
- 2-point, P, PI, PD or PID control
- PID self-optimization function
- Hysteresis
- Offset values
- Internal buzzer
- Door switch input
Technical specifications
- Product type
Temperature controller
- Type
ESM-9944-N
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
230 V AC
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
7 A relay
5 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 96 x 96 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
96 mm
- Width
96 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
J
K
R
S
- Manufacturer part #
ESM-9944-N.5.20.0.1/01.00/1.0.0.R
- Recess depth
8.4 cm
- Mounting type
Recess-mount
- Digital inputs
1
- Sensor type
PT100||J||K||R||S
- Weight
370 g
Documents & Downloads
Datasheet
Datasheet 2102717 Emko ESM-9944-N Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 1700 °C 7 A relay, 5 A rel
User & Safety Instructions
User & Safety Instructions 2102717 Emko ESM-9944-N Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 1700 °C 7 A relay, 5 A rel
User & Safety Instructions 2102717 Emko ESM-9944-N Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 1700 °C 7 A relay, 5 A rel
Description
ESM-9944-N is a temperature controller with timer, buzzer and dial, which convinces through simple operation and good readability of the temperature display. In addition to setting the temperature setpoint, the rotary control also serves as a control center for making the settings. Press the rotary knob to open the menu and make the settings. With the universal sensor input for thermocouples and resistance thermometers almost all common sensor types can be connected. The connected sensor type is simply selected in the settings. The temperature controller with timer and buzzer is ideal for controlling the temperature in ovens, fermenting plants, ceramic and glass ovens, grain dryers and industrial deep-fat demonstarts.
This text is machine translated.
This text is machine translated.





























