• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-9945-N.5.20.0.1/01.01/1.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 170

1/8
Product type
Temperature controller
Thermostat type
Bang-bang, P, PI, PD, PID
Operating voltage
230 V AC
Max. temperature reading
1700 °C
Outputs (thermostats)
7 A relay
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Emko ESM-9945-N.5.20.0.1/01.01/1.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller

  • 4-digit display
  • Timer hours/minutes or minutes/seconds
  • Universal sensor input for Pt100, J, K, R, S.
  • 2-point, P, PI, PD or PID control
  • PID self-optimization function
  • Hysteresis
  • Offset values
  • Internal buzzer
  • Door switch input
  • Evaporator output

Technical specifications

Product type

Temperature controller

Type

ESM-9945-N.5.20.0.1/01.01/1.0.0.0

Thermostat type

Bang-bang, P, PI, PD, PID

Operating voltage

230 V AC

Reading range

-200 up to 1700 °C

Max. temperature reading

1700 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

7 A relay

5 A relay

No. of relay outputs

3

Dim

(L x W x H) 96 x 96 x 96 mm

Factory colour

Black

Height

96 mm

Length

96 mm

Width

96 mm

Front: IP65 / connection: IP20

Sensor type

Pt100

J

K

R

S

Manufacturer part #

ESM-9945-N.5.20.0.1/01.01/1.0.0.0

Recess depth

8.4 cm

Mounting type

Recess-mount

Digital inputs

1

Sensor type

PT100||J||K||R||S

Weight

370 g

Documents & Downloads

Datasheet

Datasheet 2352564 Emko ESM-9945-N.5.20.0.1/01.01/1.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 170

User & Safety Instructions

User & Safety Instructions 2352564 Emko ESM-9945-N.5.20.0.1/01.01/1.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S -200 up to 170

Description

ESM-9945-N is a temperature controller with timer, buzzer and dial, which convinces through simple operation and good readability of the temperature display. In addition to setting the temperature setpoint, the rotary control also serves as a control center for making the settings. Press the rotary knob to open the menu and make the settings. With the universal sensor input for thermocouples and resistance thermometers almost all common sensor types can be connected. The connected sensor type is simply selected in the settings. The temperature controller with timer and buzzer is ideal for controlling the temperature in ovens, fermenting plants, ceramic and glass ovens, grain dryers and industrial deep-fat demonstarts. In addition, this controller has an additional relay output for controlling an evaporator.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)