• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko EZM-9950.2.00.2.0/00.00/0.0.0.0 Preset counter

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emko Preset counter

  • 6-digit actual value display
  • 6-digit setpoint display
  • 2 preset values
  • Cha-CHB count input
  • Reset and pause input
  • NPN or PNP selectable
  • Adjustable on pre-selection counter/totalizing counter, batch counter, timer, chronometer, frequency meter/tachometer
  • Programmable time base for timer and chronometer (second, minute, hour)
  • Automatic or manual reset
  • INC,DEC,INC/INC,INC/DEC,UP/DOWN, x1 / x2 / x4 Phase shift count selection
  • Multiplication factor and selectable decimal point position
  • Various alarm functions for frequency measurement and cycle measurement functions
  • Total quantity and partial quantity recording for pre-selection counter/totalizing counter
  • Communication interface
  • 2 slots for EMO-900 series output expansion modules

Technical specifications

Product type

Preset counter

Reading type

Frequency

Speed

Pulse

Type

EZM-9950.2.00.2.0/00.00/0.0.0.0

Display technology

LED

Front: IP65 / connection: IP20

Recess width

96 mm

Display (counts)

999999

Recess height

96 mm

Operating voltage

24 V DC/AC

Dim

(L x W x H) 88 x 96 x 96 mm

Weight

340 g

Features

Reset function

Recess depth

76 mm

Factory colour

Black

Width

96 mm

Height

96 mm

Length

88 mm

Frame width

96 mm

Frame height

9.6 cm

Interfaces

1 x RS 485 Modbus RTU

Documents & Downloads

Datasheet

Datasheet 2352353 Emko EZM-9950.2.00.2.0/00.00/0.0.0.0 Preset counter

User & Safety Instructions

User & Safety Instructions 2352353 Emko EZM-9950.2.00.2.0/00.00/0.0.0.0 Preset counter

Description

EZM-9950 is a timer and counter for packaging machines, production and quality control as well as for cutting and processing machines. The counter can be set to preset/totalizing counter, batch counter, timer, chronometer or frequency meter/tachometer. The counter can be easily adapted to mechanical and automation systems. In the basic version, the counter has a communication interface. The counter can be expanded with output modules via two slots. The EMO-900 output modules are available in relay output, SSR output and transistor output versions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)