
1/8
Preset counter
Frequency
Speed
Pulse
EZM-9950.1.00.1.0/00.00/0.0.0.0
LED
Front: IP65 / connection: IP20
96 mm
999999
96 mm
115 V AC
230 V AC
(L x W x H) 88 x 96 x 96 mm
340 g
Reset function
76 mm
Black
96 mm
96 mm
88 mm
96 mm
9.6 cm
1 x RS 232 Modbus RTU
Datasheet 2352356 Emko EZM-9950.1.00.1.0/00.00/0.0.0.0 Preset counter
User & Safety Instructions 2352356 Emko EZM-9950.1.00.1.0/00.00/0.0.0.0 Preset counter
€ 163.98*
The necessary accessories are required to use the article as described.