• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DTZK09-BK-K 6560-0115-01 D-SUB housing Number of pins: 9 Solid metal 180 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Case material
Solid metal
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing DTZK

  • Number of pins: 9
  • Solid metal

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Solid metal

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

6560-0115-01

Industrial packaging

No

Cable Ø range
Width

15 mm

Height

39.5 mm

Length

31 mm

RoHS-compliant
Features

1x cable entry (straight)

+ 4-40 knurl head screw

Temperature range

-40°C to +120 °C

Type

DTZK09-BK-K

Cable diameter (details)

11.50 mm

Documents & Downloads

Datasheet

Datasheet 1612575 encitech DTZK09-BK-K 6560-0115-01 D-SUB housing Number of pins: 9 Solid metal 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612575 encitech DTZK09-BK-K 6560-0115-01 D-SUB housing Number of pins: 9 Solid metal 180 ° Silver 1 pc(s)