
1/4
D-SUB housing
50
Solid metal
1
Silver
180°
1 pc(s)
Yes
6560-0105-05
No
18.7 mm
54 mm
67.5 mm
1x cable entry (straight)
-40°C to +120 °C
DTZK50-K
17 mm
Datasheet 1612613 encitech DTZK50-K 6560-0105-05 D-SUB housing Number of pins: 50 Solid metal 180 ° Silver 1 pc(s)
User & Safety Instructions 1612613 encitech DTZK50-K 6560-0105-05 D-SUB housing Number of pins: 50 Solid metal 180 ° Silver 1 pc(s)