

D-SUB housing
37
Solid metal
1
Silver
180°
1 pc(s)
Yes
6560-3105-04
No
15 mm
53 mm
71 mm
1x cable entry (straight)
+ 4-40 knurl head screw
-40°C to +120 °C
DTZK37-PCBK-K
11 mm
Datasheet 1612611 encitech DTZK37-PCBK-K 6560-3105-04 D-SUB housing Number of pins: 37 Solid metal 180 ° Silver 1 pc(s)
User & Safety Instructions 1612611 encitech DTZK37-PCBK-K 6560-3105-04 D-SUB housing Number of pins: 37 Solid metal 180 ° Silver 1 pc(s)