• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda Bang-bang Temperature controller NTC -60 up to 150 °C (L x W x H) 61 x 77 x 35 mm

Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
30 V DC
24 V AC
24 V DC
12 V DC
Max. temperature reading
150 °C
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Temperature controller ET1411/1412

  • Temperature controller for heating and cooling applications

Technical specifications

  • Measuring accuracy: ±1% (scale range) ±1 Digit
  • Power consumption: Max. 3VA
  • Display: 4-digit, 12.5mm, 7-segment yellow LED
Product type

Temperature controller

Type

ET2411-LV-08

Thermostat type

Bang-bang

Operating voltage

30 V DC

24 V AC

24 V DC

12 V DC

Reading range

-60 up to 150 °C

Max. temperature reading

150 °C

Min. temperature reading

-60 °C

No. of relay outputs

1

Outputs

C1 relay: 250V AC, 8A (resistive load), NO and NC control output. Selectable for heating/cooling process

Dim

(L x W x H) 61 x 77 x 35 mm

Factory colour

Black

Height

35 mm

Length

61 mm

Width

77 mm

IP65 (on front)/IP20 (on back)

Sensor type

NTC

Manufacturer part #

ET2411-LV-08

Type

ON-OFF regulation
Offset setting (measuring value correction)
Relay output state can be set in the event of a sensor failure

Recess depth

61 mm

Mounting type

Recess-mount

Assembly dimensions

77x35 mm

Sensor type

NTC-Sensor

Weight

200

Output

250 V/AC/8 A

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 3527763 Enda Bang-bang Temperature controller NTC -60 up to 150 °C (L x W x H) 61 x 77 x 35 mm

User & Safety Instructions

User & Safety Instructions 3527763 Enda Bang-bang Temperature controller NTC -60 up to 150 °C (L x W x H) 61 x 77 x 35 mm

Description

Digital adjustable "ON-OFF temperature control for heating or cooling applications. Easy parameter settings (limit, offset, etc.) via front panel buttons. The actual value is shown by a 4 digit, 7 segment display with sign (if less than 0 °C). The resolution is adjustable to 0.1 ° C or 1 ° C, while the accuracy is 1% of SB.

Features

  • Type of control - individual setpoint control
  • Control method - On-Off
  • A/D converter (12-bit)
  • Sampling time - 100 ms
  • Hysteresis - Adjustable between 0.1 and 20.0 °C/F

Scope of delivery

  • NTC sensor (Ø x L: 6 x 40 mm) incl 1.5 m long connection cable.

Hints

Additional function ET1412: different alarm types (loop, deviation, band alarm) can be set

More interesting products

(*All information is plus legal VAT)