

Temperature controller
ET2412-LV-08
Bang-bang
8 V AC
10 V DC
12 V DC
24 V AC
24 V DC
30 V DC
-60 up to 150 °C
150 °C
-60 °C
2
C1 Output: 250V AC, 8A (resistive load), NO and NC control output (for heating/cooling function)
A1 output: 250V AC, 8A (resistive load), NO control output (for alarm function)
(L x W x H) 61 x 77 x 35 mm
Black
35 mm
61 mm
77 mm
IP65 (on front)/IP20 (on back)
NTC
ET2412-LV-08
ON-OFF regulation. Adjustable heating/cooling function
Offset setting for measured value correction
3 Alarm functions for A1 can be selected
61 mm
Recess-mount
77x35 mm
NTC-Sensor
215
250 V/AC/8 A
230 V AC
Datasheet 3527764 Enda Bang-bang Temperature controller NTC -60 up to 150 °C (L x W x H) 61 x 77 x 35 mm
User & Safety Instructions 3527764 Enda Bang-bang Temperature controller NTC -60 up to 150 °C (L x W x H) 61 x 77 x 35 mm