• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda ET4420-LV-RS PID Temperature controller Pt100 -200 up to 1600 °C 2 A relay (L x W x H) 48 x 48 x 48 mm

Product type
Temperature controller
Thermostat type
PID
Operating voltage
8 V AC
10 V DC
12 V DC
24 V AC
24 V DC
30 V DC
Max. temperature reading
1600 °C
Outputs (thermostats)
2 A relay
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Temperature controller

Type

ET4420-LV-RS

Thermostat type

PID

Operating voltage

8 V AC

10 V DC

12 V DC

24 V AC

24 V DC

30 V DC

Reading range

-200 up to 1600 °C

Max. temperature reading

1600 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

2 A relay

No. of relay outputs

2

No. of transistor outputs

1

Dim

(L x W x H) 48 x 48 x 48 mm

Height

48 mm

Length

48 mm

Width

48 mm

IP65 (front)

IP20 (back panel)

Sensor type

Pt100

Manufacturer part #

ET4420-LV-RS

Recess depth

87 mm

Mounting type

Recess-mount

Sensor type

Pt100, J, K, T, S, R

Weight

250 g

Operating voltage

230 V/AC 50/60 Hz (+10 up to 20 %)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637106 Enda ET4420-LV-RS PID Temperature controller Pt100 -200 up to 1600 °C 2 A relay (L x W x H) 48 x 48 x 48 mm

Description

PID temperature controller in various DIN installation sizes (48 x 48, 72 x 72, 96 x 96, 96 x 96 mm), type of control choice between "ON-OFF" switching behaviour or PID control with self-optimisation. Simultaneous display of actual value (red 7 segment display and set-value (green or yellow 7 segment display). Soft-start (ramp function) and safety code against unauthorized adjustment of the values set Easy and intuitive operation using horizontal and vertical menu navigation.

Features

  • Measuring input for Two / Three ladder circuit PT100 (DIN EN60751) -200 to +600 ° C or -99.9 to +300.0 ° C
  • Thermal elements (according to DIN EN60584) 0 to 1600 ° C - Type J, K, T, S, R, accuracy 0.2% of range + 1 digit
  • Data backup in EEPROM
  • Protection: front IP60
  • Rear protection: IP20. Incl. snap-on screw terminals for 2.5mm
  • 1 relay contact
  • 1 closing contact (switching output 2 A/250 V / AC with resistive load)
  • 1 semiconductor output (SSR, max. 12 V / DC / 20mA).

More interesting products

(*All information is plus legal VAT)