• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda EU4430-230 PID Universal controller Pt100, J, K, L, T, S, R SSR, 10 A relay (W x H) 48 mm x 48 mm

Product type
Universal controller
Thermostat type
PID
Operating voltage
230 V AC
Outputs (thermostats)
SSR
10 A relay
No. of relay outputs
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Universal controller

Type

EU4430-230

Thermostat type

PID

Operating voltage

230 V AC

Outputs (thermostats)

SSR

10 A relay

No. of analogue inputs

1

No. of relay outputs

2

Dim

(W x H) 48 mm x 48 mm

Height

48 mm

Width

48 mm

Sensor type

Pt100

J

K

L

T

S

R

Manufacturer part #

EU4430-230

Recess depth

87 mm

Mounting type

Recess-mount

Documents & Downloads

Datasheet

Datasheet 2452919 Enda EU4430-230 PID Universal controller Pt100, J, K, L, T, S, R SSR, 10 A relay (W x H) 48 mm x 48 mm

Description

Features

  • Two target values can be set.
  • Adjustable as 0-20mA, 4-20mA, 0-10V, 2-10V, 0-25mV or 0-50mV input.
  • Measuring input for thermocouples, PT100, J, K, L, T, S, R, current unit signal.
  • Automatic calculation of PID parameters (SELF TUNE).
  • Three different functions can be assigned to the F key.
  • Three different functions can be assigned to the digital input.
  • Soft start (time specification for setpoint).
  • Control output selectable relay, analogueue or SSR output.
  • Analogueue output can be set as 0-20mA, 4-20mA or as SSR output.
  • C/A2 relay output can be set as alarm or as control output for heating function.
  • Offset setting for input variable.
  • Heating or cooling function can be set
  • Selectable between heating/cooling function
  • Periodic switching behavior of the relay can be set in case of sensor breakage
  • Programming via buttons or via Modbus protocol (optional).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)