Temperature controller
ET5011-LV-RT
PID
10 V DC
12 V DC
24 V DC
30 V DC
8 V AC
24 V AC
SSR
1
1
1 relay contact with 8 A/220 V/AC, 1 SSR output
(L x W x H) 68 x 54 x 94 mm
Black
94 mm
68 mm
54 mm
IP65 (on front)/IP20 (on back)
Protection class II
Pt100
ET5011-LV-RT
68 mm
71 x 29.5 mm
190 g
User & Safety Instructions 3637117 Enda PID Temperature controller Pt100 SSR (L x W x H) 68 x 54 x 94 mm