• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser CML18 Handheld multitester pH, Temperature, Conductivity, Oxygen

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,229.00 / piece)
€ 1,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-parameter hand-held device Liquiline Mobile CML18

  • Liquiline Mobil device
  • Approval: Non-explosive area

Technical specifications

  • IP66 protection rating
  • Material: housing: PBT
  • Material display PMMA
  • Material Bags, cap: TPE
Product type

Handheld multitester

Reading type

pH

Temperature

Conductivity

Oxygen

Display

Digital

Dim

(L x W x H) 47 x 54 x 84 mm

Width

54 mm

Height

84 mm

Length

47 mm

Interfaces

Bluetooth®

Documents & Downloads

Datasheet

Datasheet 2886063 Endress+Hauser CML18 Handheld multitester pH, Temperature, Conductivity, Oxygen

User & Safety Instructions

User & Safety Instructions 2886063 Endress+Hauser CML18 Handheld multitester pH, Temperature, Conductivity, Oxygen

User & Safety Instructions 2886063 Endress+Hauser CML18 Handheld multitester pH, Temperature, Conductivity, Oxygen

Description

The Liquiline Mobile CML18 mobile multi-parameter handheld device allows you to check any measuring point in your system with memo sensors via inductive coupling. The use of the same sensor technology, which is already installed at your measuring points, ensures full data consistency between your measurements. Through a uniquely secure Bluetooth connection, you can transmit all sensor data and measurements on your tablet or Smartphone, WAS makes documentation, sensor settings and data transfer secure and easy. Liquiline Mobile CML18 is a multi-parameter handheld meter for measuring pH & temperature, conductivity & temperature, oxygen & temperature.

This text is machine translated.

Features

  • Simple to operate: Use your existing tablets and smartphones to operate and start up
  • Benefit from all the advantages of Memosens technology: Memosens sensors offer you the most secure data transfer, the highest data availability and a high level of user comfort
  • Trust your measurements: Using the same technology for process, laboratory and sample measurements provides full consistency
  • Simplify your daily work: Plug & Play with pre-calibrated memo sensors allows you to quickly switch from one parameter to another
  • Use it as a data logger: Store more than 10,000 readings with time, date and sample ID stamp
  • Take it with you wherever you need it: Flexible use wherever you need it, from the lab to the process. With its small and handy design it fits in any pocket
  • Charging: USB data cable/charging cable or inductive pad (not included) makes charging easy

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)