• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser FMR10B-AAAADTBMWDGWEEB+R7 1 pc(s)

Type
FMR10B
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radar level meter FMR10B-AAADTBMWDGWEBR7 LED + Bluetooth 2-conductor 4-20mA thread G1-1/2

  • Rapid and simple installation
  • Compact dimensions
  • Multiple application areas

Technical specifications

  • Display, operation: LED + Bluetooth
  • Output: 2-conductor 4-20mA
  • Process connection antenna end: Thread ISO228 G1-1/2, PVDF
  • Process connection Cable entry: Thread G1 ISO228
  • Cable length 10m/32ft
  • Approval: Ex-free range
  • Antenna: PVDF sealed, 40mm/1-1/2"
Type

FMR10B

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527302 Endress+Hauser FMR10B-AAAADTBMWDGWEEB+R7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527302 Endress+Hauser FMR10B-AAAADTBMWDGWEEB+R7 1 pc(s)

Description

The Micropilot FMR10B is a compact radar sensor for basic applications in all industries. It offers a continuous, contact-free level measurement with 80GHz technology. Guide wizards allow quick and easy installation. The Micropilot FMR10B is the perfect design for applications with limited space.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)