• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser FMR30B-AABAKABNXQ0XR03 1 pc(s)

Type
FMR30B
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,609.00 / piece)
€ 1,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radar level meter FMR30B-AABAKABNXQ0XR03 Touch Control + Bluetooth 2-conductor 4-20mA HART

  • Bluetooth-enabled
  • Colour touch display
  • Compact dimensions
  • Easy setup and start-up

Technical specifications

  • Display, operation: Colour display with Touch Control + Bluetooth
  • Output: 2-conductor 4-20mA HART
  • Process connection Antenna end: Without, prepared for UNI over- > flange accessories
  • Process connection Cable entry: Without cable entry, lateral cable entry
  • Electrical connection: Screwed gland M20, plastic, IP66/67 NEMA type 4x
  • Approval: Ex-free range
  • Antenna: PVDF sealed, 80mm/3"
Type

FMR30B

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527309 Endress+Hauser FMR30B-AABAKABNXQ0XR03 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527309 Endress+Hauser FMR30B-AABAKABNXQ0XR03 1 pc(s)

Description

The Micropilot FMR30B is a compact radar sensor designed for power supply applications in all industries. It offers a continuous contact-less level measurement with a frequency of 80 GHz. The installation is quick and easy thanks to the simple design and the instructions wizard. The color-touch display enables an easy access to the device diagnosis on the spot, while the remote access via Bluetooth makes this information available everywhere. The FMR30B has a measuring range of up to 30 m and is designed for applications with limited space.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)