• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser FMR43-AABAKFNX1X2JDFC 1 pc(s)

Type
FMR43
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,719.00 / piece)
€ 2,719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radar level meter FMR43-AABAKFNX1X2JDFC touch operation + Bluetooth 2-conductor 4-20mA HART M24, 316L

  • High user-friendliness
  • Compact sensor structure
  • Reliable measurement

Technical specifications

  • Display; operation: Colour display with touch operation + Bluetooth
  • Output: 2-conductor 4-20mA HART
  • Process connection: M24, 316L, installation of > accessories, process adapter
  • Radar technology; antenna material 180GHz; PTFE
  • Housing; material: Compact; 316L
  • Electrical connection: Connector M12, IP66/68/69 NEMA type 4X/6P
  • Approval: Ex-free range
Type

FMR43

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527320 Endress+Hauser FMR43-AABAKFNX1X2JDFC 1 pc(s)

Datasheet 3527320 Endress+Hauser FMR43-AABAKFNX1X2JDFC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527320 Endress+Hauser FMR43-AABAKFNX1X2JDFC 1 pc(s)

User & Safety Instructions 3527320 Endress+Hauser FMR43-AABAKFNX1X2JDFC 1 pc(s)

Description

The Micropilot FMR43 is a free-field radar sensor for continuous level measurement. Thanks to its hygienic and compact design it is perfectly suited for hygienic processes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)