• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser FTI26-AA4MWDGPA 1 pc(s)

Type
FTI26
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive limit switch FTI26-AA4MWDGPA 12-30VDC; 3-conductor PNP thread G1, plastic plug M12, IP65/67

  • Easy installation even in confined spaces or restricted access thanks to compact design
  • Fulfillment of all relevant hygiene requirements (3-A, EHEDG, FDA, EG1935/2004)
  • Individual adjustment to any Medium is not necessary
  • Industry 4.0 ready with IO-Link communication

Technical specifications

  • Power supply; output: 12-30VDC; 3-wire PNP
  • Process connection: Thread ISO228 G1, plastic
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
Type

FTI26

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527324 Endress+Hauser FTI26-AA4MWDGPA 1 pc(s)

Datasheet 3527324 Endress+Hauser FTI26-AA4MWDGPA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527324 Endress+Hauser FTI26-AA4MWDGPA 1 pc(s)

User & Safety Instructions 3527324 Endress+Hauser FTI26-AA4MWDGPA 1 pc(s)

Description

The FTI26 is a limit switch for powdery or granular bulk materials in the food and other industries. The capacitive device offers a high sensitivity and construction performance. Thanks to the compact design, installation is also possible even with restricted access. The optional IO-Link capability enables a simple parameter setting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)