• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser FTL43-AAKBDFNAA1AJTA3CJ 1 pc(s)

Type
FTL43
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibron limit switches FTL43-AAKBDFNAA1AJTA3CJ LED + Bluetooth DC PNP, IO-Link Tri-Clamp DN25-38, 316L, DN25-40

  • User friendly design
  • Versatile digital communication possibilities
  • Simple start up with Plug & Play functionality
  • LED module with touch control

Technical specifications

  • Display; operation: LED with control button + Bluetooth
  • Output: DC PNP, IO-Link
  • Process connection: G3/4, 316L, Installation of > accessory welding adapter
  • Approval: Ex-free range
  • Electrical connection: Connector M12, IP66/68/69 NEMA type 4X/6P
  • Application: Process max 150oC/302oF, max 64bar
Type

FTL43

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527343 Endress+Hauser FTL43-AAKBDFNAA1AJTA3CJ 1 pc(s)

Datasheet 3527343 Endress+Hauser FTL43-AAKBDFNAA1AJTA3CJ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527343 Endress+Hauser FTL43-AAKBDFNAA1AJTA3CJ 1 pc(s)

User & Safety Instructions 3527343 Endress+Hauser FTL43-AAKBDFNAA1AJTA3CJ 1 pc(s)

Description

The Liquiphant FTL43 is a level limit switch for hygienic applications where high performance is combined with compact design. The Vibronik technology works reliably in all pumping liquids. The technology is the perfect replacement for float switches, capacitive or optical sensors. The Liquipant FTL43 is characterized by its user-friendly Plug & Play setup and extensive digital communication options.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)