• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser FTS20 Float switch 1 pc(s)

Product type
Float switch
Cable length
5 m
RoHS-compliant
Yes
Type
FTS20
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Float switch liquid float T 5m, PUR

  • Float Switches
  • Application: Fluids.
  • 2-conductor according to EN 60947-5-2 (NAMUR).
  • Insert with isolation amplifier; ATEX II 2 G Ex ia IIB T5 GB.
  • Simple mounting by threaded hole G 1 A.
  • Floating body: PP (polypropylene).
  • Cable PUR
  • Cable length 5m

Technical specifications

Product type

Float switch

Cable length

5 m

RoHS-compliant

Yes

Type

FTS20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988273 Endress+Hauser FTS20 Float switch 1 pc(s)

Description

The float switch FTS20 is a simple solution for recording boundary level in suitable fluids. It is used in tanks and containers as pump protection or level alarm in open basins, e.g. in sewage treatment plants. The float switch has two output options, a NAMUR switch signal or one change-over contact.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)