• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMC11-AA2L1PBWTJA Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/4" Single

Packaging type
Single
Product type
Pressure sensor
Connector
G 1/4"
Pressure reading range (max.)
10 bar
Type
PMC11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Relative pressure sensor Cerabar PMC11-A2L1PBWTJA 0-10 V connector M12, IP65 NEMA type 4X ENCL.

  • Output type: Analogue output
  • ABS/Gauge pressure: Pressure gauge
  • Nominal width G1/4
  • M12 plug
  • Output 0-10 V
  • Electrical connection: Connector M12, IP65 NEMA type 4X Encl.
  • Sensor range: 10bar/1MPa/150psi Manometer, overload: 40bar/4MPa/600psi
  • Calibration Unit: Sensor range mbar/bar
  • Process connection: Thread ISO228 G1/4 EN837, 316L

Technical specifications

Packaging type

Single

Product type

Pressure sensor

Type

PMC11

Connector

G 1/4"

Outputs

Analogue

Output signal (min.)

0 V

Output signal (max.)

10 V

Accuracy

0.5 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

10 bar

Pressure reading range

-1 bar up to 10 bar

IP65

Min. temperature

-25 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2886216 Endress+Hauser PMC11-AA2L1PBWTJA Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/4" Single

User & Safety Instructions

User & Safety Instructions 2886216 Endress+Hauser PMC11-AA2L1PBWTJA Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/4" Single

User & Safety Instructions 2886216 Endress+Hauser PMC11-AA2L1PBWTJA Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/4" Single

Description

The Cerabar PMC11 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust. Designed for standard applications in the process industry, the PMC11 is suitable for these conditions by using high-quality materials such as 316L and 99.9% Al2O3.

This text is machine translated.

Features

  • Easy to use
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)