• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RLN22 RLN22-AA1A Isolation amplifier 1 pc(s)

EAN:
Part number:
Item no:
Product type
Isolation amplifier
Type
RLN22
Connection
Screw terminal
Content
1 pc(s)
Configuration
DIP switch
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolation amplifier

  • Approval: Non-explosive area
  • Electrical connection: Screw terminals
  • Channel: 1-channel, change-over

Technical specifications

Type

RLN22

Product type

Isolation amplifier

Connection

Screw terminal

Content

1 pc(s)

Configuration

DIP switch

RoHS-compliant

Yes

Supply voltage (num.)

24 V DC

Operating voltage U(B)

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886360 Endress+Hauser RLN22 RLN22-AA1A Isolation amplifier 1 pc(s)

User & Safety Instructions 2886360 Endress+Hauser RLN22 RLN22-AA1A Isolation amplifier 1 pc(s)

Description

The RLN22 is a compact 24 V DC isolation amplifier for transmission of binary switching signals. 1- or 2-channel isolation amplifier with relay signal output, 3-way galvanically isolated. The monitoring of input circuits for line faults such as open-circuit and short-circuit (LFD) of sensors can be switched off. Input for proximity switch according to NAMUR (EN60947-5-6) and open contacts or contacts with ohmic coupling elements. Cable fault monitoring of input circuits or mechanical switch contacts. Output-side relay contacts, direction of effect (working or quiescent current behavior) can be selected via DIP-switch. Group fault reporting via DIN rail bus connector on the power and fault signaling module.

This text is machine translated.

Features

  • Isolation amplifier
  • Compact casing
  • Quick and easy wiring

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)