• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RLN42 RLN42-8M2BLA Isolation amplifier 1 pc(s)

Product type
Isolation amplifier
Type
RLN42
Connection
Push-in connector
Input signal (current)
binären Schaltsignalen
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolation amplifier

  • Approval: ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1) D [Ex ia Da] IIIC, II3G Ex ec NC IIC GC
  • Electrical connection: Push-in terminals
  • Channel: 2-channel, switch contact

Technical specifications

Type

RLN42

Product type

Isolation amplifier

Connection

Push-in connector

Input signal (current)

binären Schaltsignalen

Content

1 pc(s)

Configuration

DIP switch

RoHS-compliant

Yes

Supply voltage (num.)

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886361 Endress+Hauser RLN42 RLN42-8M2BLA Isolation amplifier 1 pc(s)

User & Safety Instructions 2886361 Endress+Hauser RLN42 RLN42-8M2BLA Isolation amplifier 1 pc(s)

Description

The RLN42 is a two-channel NAMUR isolation amplifier with universal power supply and relay signal output for the transmission of binary switching signals. Galvanic 3-way isolation. The monitoring of the input circuits for cable faults such as cable breakage and short-circuit (LFD) can be switched off. Input for proximity switch according to NAMUR (EN60947-5-6) and potential-free contacts or contacts with resistance switching. Output-side relay contacts can be selected as signal output, effect direction (working current behavior or quiescent current behavior) via DIP-switch.

This text is machine translated.

Features

  • Relay contact output
  • Compact casing
  • Quick and easy wiring

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)