• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RN22 RN22-8L1B 1 pc(s)

Type
RN22
Connection
Push-in connector
Output (current)
20 mA
Input signal (current)
20 mA
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Feeding isolator

  • Approval: ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1)D [Ex ia Da] IIIC, II3G Ex ec IIC GC
  • Electrical connection: Push-in terminals
  • Channel 1 channel

Technical specifications

Type

RN22

Connection

Push-in connector

Output (current)

20 mA

Input signal (current)

20 mA

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886367 Endress+Hauser RN22 RN22-8L1B 1 pc(s)

User & Safety Instructions 2886367 Endress+Hauser RN22 RN22-8L1B 1 pc(s)

Description

The RN22 is a 1- or 2-channel active barrier, power supply or signal doubler for safe isolation of 4 to 20 mA standard signal circuits. It supplies analog measuring loops and safety-related systems up to SIL 2, SC 3 (according to IEC 61508). The transparent HART® interface device provides a reliable signal connection between field devices and the HER process control system. It provides interfaces to 2- or 4-wire devices in hazardous areas of zone 2 and provides a second, electrically isolated signal output according to NAMUR NE 175. This opens up a second channel for the area of process optimization without affecting the traditional automation system.

This text is machine translated.

Features

  • Active barrier for secure isolation of standard signal circuits
  • Compact casing
  • Quick and easy wiring

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)