• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell ZA 312 1.4 V 8 pc(s) 160 mAh Zinc air Hearing Aid PR41

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8 Energizer ZA312 hearing aid batteries

  • Pack of 8

Technical specifications

Product type

Button cell

Size

ZA 312

Dim

(Ø x H) 7.9 mm x 3.6 mm

Technology

Zinc air

Voltage

1.4 V

Capacity (mAh, Ah)

160 mAh

Height

3.6 mm

(Ø)

7.9 mm

Alternative battery types

312A

HA312

V312AT

DA312

P312

A312

PR312H

PZA312H

AC312E

A312EZ

PR41

DA312H

DA312N

312AP

312HPX

R312H

L312ZA

ME7Z

AC312

B3124

B347PA

PR312

312HP

312UP

312DS

312SA

S312A

W312ZA

CP41

ZL3

Show more
Content

8 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 651196 Energizer Button cell ZA 312 1.4 V 8 pc(s) 160 mAh Zinc air Hearing Aid PR41

Security datasheet

Security datasheet 651196 Energizer Button cell ZA 312 1.4 V 8 pc(s) 160 mAh Zinc air Hearing Aid PR41

Description

Easy to change thanks to long tabs. Battery size is easy to read on the packaging. The convenient turning mechanism makes it easy to store or remove batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)