• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EPM-04CS-DIN Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable 3-phase DIN-rail AC-Multimeter EPM-04 CS-DIN

  • Operating voltage 230 V/AC or 45 - 265 V/AC/DC
  • Measuring range 10 - 300 V/AC (L-N) and 10 - 500 V/AC (L-L)
  • 3-phase voltage measurement
  • 3-phase current measurement
  • Frequency measurement.
  • Neutral current measurement
  • Demand values
  • Max./Min. Explanation
  • Over/Under Voltage Protection
  • Over and undercurrent protection
  • Over/underfrequency protection
  • 2 output relays
  • Hysteresis function
  • Adjustable limits
  • RS-485 interface
  • Password protection

Technical specifications

Product type

Digital rack-mount meter

Reading type

AC voltage

AC current

Frequency

Voltage

Amperage

Reading range (min.)

10 V

Type

EPM-04CS-DIN

Reading range (max.)

500 V

Display technology

LCD

Display (counts)

999

Dim

(W x H x D) 106 x 90 x 58 mm

Weight

0.52 kg

Display lighting

red

Width

106 mm

Height

90 mm

Interfaces

RS485

Digit height

9.2 mm

Depth

58 mm

Reading range (min.)

10 V AC

0 A/AC

Documents & Downloads

Datasheet

Datasheet 103275 ENTES EPM-04CS-DIN Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 103275 ENTES EPM-04CS-DIN Digital rack-mount meter

Description

The multimeter EPM-04 measure phase current, neutral current, voltage (L-L and L-N), frequency and required in adjustable time intervals and save the min and max values. Each phase is indicated on the display displayed individually. The multimeter EPM-04C have in addition to the functions of EPM-04 via adjustable threshold values, as well as two 5A output contacts with adjustable switching delay or immediate triggering. The multimeter EPM-04 CS, in addition to the functions of EPM-04C via an RS485 interface for remote transmission of measurement data. The multimeters of the EPM-06 series are available in addition to the functions of the EPM-04 series via the measurement parameters cos-phi.

This text is machine translated.

Features

  • Password protection

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)