• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® SIGNAL M23 pin contact 1 mm 72400001 72400001 Gold LAPP Content: 10 pc(s)

Image similar
Packaging type
Piece
Product type
Crimp contacts
Connector type
Pin
Connection
Crimp
Connector cross section
0.14 - 1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

262 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.50 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Crimp contacts

Connector type

Pin

Connection

Crimp

Connector cross section

0.14 - 1 mm²

Manufacturer part #

72400001

Factory colour

Gold

Industrial packaging

Yes

Content

10 pc(s)

Contact material

Gold plated

Core diameter

0.14..1 mm²

Dimensions

6 mm

(Ø)

1 mm

RoHS-compliant

Yes

Type

72400001

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576178 EPIC ® SIGNAL M23 pin contact 1 mm 72400001 72400001 Gold LAPP Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1576178 EPIC ® SIGNAL M23 pin contact 1 mm 72400001 72400001 Gold LAPP Content: 10 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)