• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® SIGNAL M23 socket contact 2 mm 72404100 72404100 LAPP Content: 10 pc(s)

Image similar
Packaging type
Piece
Product type
Crimp contacts
Connector type
Socket
Connection
Soldering
Connector cross section
- 2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.40 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Crimp contacts

Connector type

Socket

Connection

Soldering

Connector cross section

- 2.50 mm²

Manufacturer part #

72404100

Industrial packaging

Yes

Content

10 pc(s)

Contact material

Gold plated

Core diameter

0.06 - 2.5 mm²

(Ø)

2 mm

RoHS-compliant

Yes

Type

72404100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576186 EPIC ® SIGNAL M23 socket contact 2 mm 72404100 72404100 LAPP Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1576186 EPIC ® SIGNAL M23 socket contact 2 mm 72404100 72404100 LAPP Content: 10 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)