• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson EcoTank ET-4800 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi,

1/26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson EcoTank ET-

  • A4 multifunctional printer with ADF and fax: Print, copy, scan, faxExtremely cost-effective printing: Save up to 90% on printing costsEasy-to-use ink tank system: Easy refilling thanks to key lock principle and ink tanks on the frontEpson Smart Panel app: Set up, control, print, scan and more – all directly from your smart device

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

5760 x 1440 dpi

Print speed (black/white)

10 pages/min

Print speed (colour)

5 pages/min

Paper size (max.)

A4

Paper volume

100

Scan resolution

1.200 x 2.400 dpi

Document feed

30 Sheet

Interfaces

USB

Gigabit LAN (1 Gbps)

Wi-Fi

Display

LC colour display

Features

Duplex printing

Colour display

Network-enabled

Wi-Fi-compatible

Wi-Fi Direct Print

ADF

Ink tank system

Related consumables

104 ECOTANK 4-COLOR MULTIPACK104 ECOTANK BLACK INK BOTTLE104 ECOTANK CYAN INK BOTTLE104 ECOTANK MAGENTA INK BOTTLE104 ECOTANK YELLOW INK BOTTLE

Type

Colour

Width

375 mm

Height

237 mm

Depth

347 mm

Dim

(W x H x D) 375 x 237 x 347 mm

Factory colour

Black

Weight

5 kg

Printing technology

Inkjet

Single tank

Yes

Fax mode

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

Suitable for

Text document printing (colour)

Text document printing (B/W)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2480247 Epson EcoTank ET-4800 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi,

Security datasheet

Security datasheet 2480247 Epson EcoTank ET-4800 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi,

Security datasheet 2480247 Epson EcoTank ET-4800 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi,

Security datasheet 2480247 Epson EcoTank ET-4800 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi,

Security datasheet 2480247 Epson EcoTank ET-4800 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi,

Warranty Terms

Warranty Terms 2480247 Epson EcoTank ET-4800 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi,

Description

Reduce ink costs by up to 90% with this EcoTank printer. Thanks to the ink bottles included in the delivery, the integrated large-volume ink tanks can be easily refilled. With no cartridges to replace and flexible connectivity and fax capabilities, the printer is perfect for anyone looking for high-quality prints at an incredibly low cost per page.

This text is machine translated.

Hints

Printer cable not included in the delivery!
Please order separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 368.97*

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)