• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1420 Reading stone Magnification: 1.8 x Lens size: (Ø) 65 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bright field magnifier 65 mm 1:1.8 x

  • Precision-crafted lens
  • magnification 1 to 1.8 x
  • lens diameter 65 mm
  • Symbol image for Eschenbach 1420 Reading stone Magnification: 1.8 x Lens size: (Ø) 65 mm

Technical specifications

Product type

Reading stone

Magnification

1.8 x

Lens Ø

65 mm

Lens size

(Ø) 65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818787 Eschenbach 1420 Reading stone Magnification: 1.8 x Lens size: (Ø) 65 mm

Description

If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. Bright field magnifier offer particular advantages, such as the zitterfreie image through the attached on the Lesegut, the exceptionally high image brilliance and the twice as high surface brightness of the figure in comparison of the ambient brightness by the light concentration is produced. In addition, the picture and the object of almost in a plane, which particularly effortless read. In the case of a lens diameter of 65 mm, this model a magnification at a scale of 1 to 1.8x. The delivery of the bright field magnifier from eschenbach takes place in the Micro fiber bag, which is also suitable for lens cleaning is suitable.

Features

  • Precision-crafted lens
  • Magnification on a scale of 1 to 1.8 x
  • Lens diameter 65 mm
  • High image brilliance and twice as high surface brightness of the figure as the brightness of the environment
  • Supplied complete in micro-fiber care bag for storing and maintain.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)