• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1436 Reading stone Magnification: 2.2 x

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Magnifier 90 x 35 x 70 mm macro plus 1:2.2x

  • Precision-crafted lens
  • magnification 1 to 2.2 x
  • lens dimensions 90 x 35 x 70 mm
  • Symbol image for Eschenbach 1436 Reading stone Magnification: 2.2 x

Technical specifications

  • Dimensions 65 x 35 x 70 mm
Product type

Reading stone

Magnification

2.2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818791 Eschenbach 1436 Reading stone Magnification: 2.2 x

Description

If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. Bright field magnifier offer particular advantages, such as the zitterfreie image through the attached on the Lesegut, the exceptionally high image brilliance and the twice as high surface brightness of the figure in comparison of the ambient brightness by the light concentration is produced. In addition, the picture and the object of almost in a plane, which particularly effortless read. The model macro-plus asph Eric offers a very convenient reading attitude by beuemen angled. Lens dimensions of 90 x 35 x 70 mm at a magnification at a scale of 1 to 2.2x. reached and the lines of text of many newspapers are the entire visible. The delivery of the bright field magnifier from eschenbach takes place in the Micro fiber bag, which is also suitable for lens cleaning is suitable.

Features

  • Precision-crafted lens
  • Magnification on a scale of 1 to 2.2x
  • Lens size of 90 x 35 x 70 mm for a pleasant view field and decipher the whole lines of many newspapers
  • High image brilliance and twice as high surface brightness of the figure as the brightness of the environment
  • tilted lens for comfortable angled
  • Supplied complete in micro-fiber care bag for storing and maintain.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)