User & Safety Instructions 818790 Eschenbach 1426 Reading stone Magnification: 1.8 x
Description
If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. Bright field magnifier offer particular advantages, such as the zitterfreie image through the attached on the Lesegut, the exceptionally high image brilliance and the twice as high surface brightness of the figure in comparison of the ambient brightness by the light concentration is produced. In addition, the picture and the object of almost in a plane, which particularly effortless read. The model macro-plus offers a very convenient reading attitude by beuemen angled. In Lens dimensions of 65 x 36 x 46 mm is a magnification at a scale of 1 to 1.8x.. The delivery of the bright field magnifier from eschenbach takes place in the Micro fiber bag, which is also suitable for lens cleaning is suitable.
Features
Precision-crafted lens
Magnification on a scale of 1 to 1.8 x
Lens dimensions of 65 x 36 x 46 mm for a pleasant field of view
High image brilliance and twice as high surface brightness of the figure as the brightness of the environment
tilted lens for comfortable angled
Supplied complete in micro-fiber care bag for storing and maintain.
If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. Bright field magnifier offer particular advantages, such as the zitterfreie image through the attached on the Lesegut, the exceptionally high image brilliance and the twice as high surface brightness of the figure in comparison of the ambient brightness by the light concentration is produced. In addition, the picture and the object of almost in a plane, which particularly effortless read. The model macro-plus offers a very convenient reading attitude by beuemen angled. In Lens dimensions of 65 x 36 x 46 mm is a magnification at a scale of 1 to 1.8x.. The delivery of the bright field magnifier from eschenbach takes place in the Micro fiber bag, which is also suitable for lens cleaning is suitable.
Features
Precision-crafted lens
Magnification on a scale of 1 to 1.8 x
Lens dimensions of 65 x 36 x 46 mm for a pleasant field of view
High image brilliance and twice as high surface brightness of the figure as the brightness of the environment
tilted lens for comfortable angled
Supplied complete in micro-fiber care bag for storing and maintain.