
Highlights & Details
ESKA 140.027 140027 Micro fuse (Ø x L) 6.3 mm x 32 mm 10 A 32 V Quick response -F- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
32 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
140027
- Nominal voltage (details)
32 V
Documents & Downloads
Datasheet
Datasheet 527631 ESKA 140.027 140027 Micro fuse (Ø x L) 6.3 mm x 32 mm 10 A 32 V Quick response -F- Content 1 pc(s)
Information
Information 527631 ESKA 140.027 140027 Micro fuse (Ø x L) 6.3 mm x 32 mm 10 A 32 V Quick response -F- Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 8.43€ 7.33*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























