• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 520.110 520110 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Very quick acting -FF- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
200 mA
Release characteristics
Very quick acting -FF-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.80 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.2 A

Nominal current - rounded value

200 mA

Switch-off capacity

35 A

Release characteristics

Very quick acting -FF-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Certification marks

DIN 41.660, EN 60127-2-1

Content

10 pc(s)

Type

520110

Type

Glass tube

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 523994 ESKA 520.110 520110 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Very quick acting -FF- Content 10 pc(s)

Information

Information 523994 ESKA 520.110 520110 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Very quick acting -FF- Content 10 pc(s)

Description

Superflink -FF- 250 V 100 mA to 1.25 A glass pipe, transparent, Suppression load 35 A · 1.6 A bis 16 A ceramic pipe, Suppression load 1,500 A (Packing contents 10 pieces).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.29€ 11.34*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)