
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.4 A
- Nominal current - rounded value
400 mA
- Switch-off capacity
35 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- Type
520113
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524033 ESKA 520.113 520113 Micro fuse (Ø x L) 5 mm x 20 mm 0.4 A 250 V Very quick acting -FF- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524033 ESKA 520.113 520113 Micro fuse (Ø x L) 5 mm x 20 mm 0.4 A 250 V Very quick acting -FF- Content 10 pc(s)
Information
Information 524033 ESKA 520.113 520113 Micro fuse (Ø x L) 5 mm x 20 mm 0.4 A 250 V Very quick acting -FF- Content 10 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.29€ 9.34*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























