
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.28 / piece)
€ 2.76
plus VAT.
Highlights & Details
ESKA 520.603 520603 Micro fuse (Ø x L) 5 mm x 20 mm 0.04 A 250 V Quick response -F- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.04 A
- Nominal current - rounded value
40 mA
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
520603
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 550906 ESKA 520.603 520603 Micro fuse (Ø x L) 5 mm x 20 mm 0.04 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 550906 ESKA 520.603 520603 Micro fuse (Ø x L) 5 mm x 20 mm 0.04 A 250 V Quick response -F- Content 10 pc(s)



