
Highlights & Details
ESKA 520.604 520604 Micro fuse (Ø x L) 5 mm x 20 mm 0.05 A 250 V Quick response -F- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.05 A
- Nominal current - rounded value
50 mA
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
520604
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 533009 ESKA 520.604 520604 Micro fuse (Ø x L) 5 mm x 20 mm 0.05 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 533009 ESKA 520.604 520604 Micro fuse (Ø x L) 5 mm x 20 mm 0.05 A 250 V Quick response -F- Content 10 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 11.89€ 8.59*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























